



2400405-1 | |
---|---|
DigiKey Part Number | 17-2400405-1-ND |
Manufacturer | |
Manufacturer Product Number | 2400405-1 |
Description | KIT, 3P RECPT DOCKING, BOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | - | |
Number of Positions | 11 (8 + 3 Power) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Blind Mating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,70000 € | 70,70 € |
10 | 60,09600 € | 600,96 € |
45 | 54,05000 € | 2.432,25 € |
90 | 53,45822 € | 4.811,24 € |
Unit Price without VAT: | 70,70000 € |
---|---|
Unit Price with VAT: | 84,13300 € |