2399991-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2399991-1

DigiKey Part Number
17-2399991-1-ND
Manufacturer
Manufacturer Product Number
2399991-1
Description
KIT, 2P RECPT DOCKING, BOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 (8 + 2 Power) Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2399991-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
-
Number of Positions
10 (8 + 2 Power)
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Blind Mating
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,66000 €66,66 €
1056,66400 €566,64 €
4550,96378 €2.293,37 €
9050,09678 €4.508,71 €
Manufacturers Standard Package
Unit Price without VAT:66,66000 €
Unit Price with VAT:79,32540 €