
2388379-5 | |
|---|---|
DigiKey Part Number | 17-2388379-5-ND |
Manufacturer | |
Manufacturer Product Number | 2388379-5 |
Description | SIGNAL REC TERM, PCB, BATT PLATF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.276" (7.01mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.276" (7.01mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.409" (10.40mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,24970 € | 24,97 € |
| 250 | 0,23404 € | 58,51 € |
| 500 | 0,22284 € | 111,42 € |
| 1.000 | 0,21219 € | 212,19 € |
| 2.500 | 0,19889 € | 497,23 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







