2386907-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2386907-2
CPC Off-the-Shelf (OTS) Cable Assemblies | Datasheet Preview

2386907-2

DigiKey Part Number
17-2386907-2-ND
Manufacturer
Manufacturer Product Number
2386907-2
Description
CIRC CBL 4POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2386907-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 190 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,15000 €13,15 €
1011,17800 €111,78 €
3010,34400 €310,32 €
509,97760 €498,88 €
1009,50170 €950,17 €
2508,90724 €2.226,81 €
5008,48778 €4.243,89 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,64850 €

Other Suppliers on DigiKey

190In Stock
Ships from WEC