



2386586-1 | |
|---|---|
DigiKey Part Number | 17-2386586-1TR-ND - Tape & Reel (TR) 17-2386586-1CT-ND - Cut Tape (CT) 17-2386586-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2386586-1 |
Description | FINE PITCH BTB CONN H0.8, 8P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2386586-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,28360 € | 28,36 € |
| 250 | 0,26588 € | 66,47 € |
| 500 | 0,25316 € | 126,58 € |
| 1.000 | 0,24107 € | 241,07 € |
| 2.500 | 0,22597 € | 564,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19797 € | 989,85 € |
| 10.000 | 0,18852 € | 1.885,20 € |
| 15.000 | 0,18321 € | 2.748,15 € |
| 25.000 | 0,17673 € | 4.418,25 € |
| 35.000 | 0,17259 € | 6.040,65 € |
| 50.000 | 0,17235 € | 8.617,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



