
2377130-6 | |
|---|---|
DigiKey Part Number | 17-2377130-6-ND |
Manufacturer | |
Manufacturer Product Number | 2377130-6 |
Description | EP II PLUG HOUSING, 6P, NON-GWT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Board Guide | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,89240 € | 22,31 € |
| 50 | 0,84980 € | 42,49 € |
| 100 | 0,80900 € | 80,90 € |
| 250 | 0,75832 € | 189,58 € |
| 500 | 0,72210 € | 361,05 € |
| 1.000 | 0,68763 € | 687,63 € |
| 2.500 | 0,64459 € | 1.611,47 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


