2376865-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2376865-4
2376865-4
2376865-4

2376865-4

DigiKey Part Number
17-2376865-4-ND
Manufacturer
Manufacturer Product Number
2376865-4
Description
RCPT ASSY, W/ INTG GASKET; PC; D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Receptacle Board to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2376865-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle
Number of Positions
7
Mounting Type
Panel Mount
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Current Rating (Amps)
15A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2507,05056 €1.762,64 €
Manufacturers Standard Package
Unit Price without VAT:7,05056 €
Unit Price with VAT:8,39017 €