
2376595-2 | |
|---|---|
DigiKey Part Number | 17-2376595-2TR-ND - Tape & Reel (TR) 17-2376595-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2376595-2 |
Description | 250 FASTON PCB TAB TPBR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2376595-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,05444 € | 13,61 € |
| 500 | 0,05184 € | 25,92 € |
| 1.000 | 0,04936 € | 49,36 € |
| 2.500 | 0,04626 € | 115,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04076 € | 611,40 € |
| 30.000 | 0,03882 € | 1.164,60 € |
| 45.000 | 0,03772 € | 1.697,40 € |
| 75.000 | 0,03639 € | 2.729,25 € |
| 105.000 | 0,03553 € | 3.730,65 € |
| 150.000 | 0,03465 € | 5.197,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






