2376582-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2376582-2

DigiKey Part Number
17-2376582-2TR-ND - Tape & Reel (TR)
17-2376582-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2376582-2
Description
250 FASTON PCB TAB TPBR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2376582-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.315" (8.00mm)
Length - Overall
0.551" (14.00mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Nickel
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06600 €0,66 €
250,06200 €1,55 €
500,05900 €2,95 €
1000,05610 €5,61 €
2500,05260 €13,15 €
5000,05006 €25,03 €
1.0000,04767 €47,67 €
2.5000,04468 €111,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03740 €561,00 €
30.0000,03561 €1.068,30 €
45.0000,03461 €1.557,45 €
75.0000,03338 €2.503,50 €
105.0000,03260 €3.423,00 €
150.0000,03179 €4.768,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €