
2371337-4 | |
|---|---|
DigiKey Part Number | 17-2371337-4TR-ND - Tape & Reel (TR) 17-2371337-4CT-ND - Cut Tape (CT) 17-2371337-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371337-4 |
Description | 5.0 PK SMT, 2P HDR ASSY, YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.593" (15.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Yellow | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,86590 € | 86,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 0,75942 € | 235,42 € |
| 620 | 0,72316 € | 448,36 € |
| 930 | 0,70275 € | 653,56 € |
| 1.550 | 0,67788 € | 1.050,71 € |
| 2.170 | 0,66198 € | 1.436,50 € |
| 3.100 | 0,64554 € | 2.001,17 € |
| 7.750 | 0,60516 € | 4.689,99 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


