
2371224-3 | |
|---|---|
DigiKey Part Number | 17-2371224-3-ND |
Manufacturer | |
Manufacturer Product Number | 2371224-3 |
Description | 5.0 PK SMT, 2P PLUG, BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44960 € | 11,24 € |
| 50 | 0,42800 € | 21,40 € |
| 100 | 0,40770 € | 40,77 € |
| 250 | 0,38208 € | 95,52 € |
| 500 | 0,36382 € | 181,91 € |
| 1.500 | 0,33667 € | 505,01 € |
| 3.000 | 0,32060 € | 961,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




