
2371224-1 | |
|---|---|
DigiKey Part Number | 17-2371224-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371224-1 |
Description | 5.0 PK SMT, 2P PLUG, NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,33870 € | 33,87 € |
| 250 | 0,31744 € | 79,36 € |
| 500 | 0,30226 € | 151,13 € |
| 1.500 | 0,27969 € | 419,53 € |
| 3.000 | 0,26634 € | 799,02 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




