
2367819-1 | |
|---|---|
DigiKey Part Number | 17-2367819-1TR-ND - Tape & Reel (TR) 17-2367819-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367819-1 |
Description | DYNAMIC D1000 SLIM TAB CONT S SI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,20370 € | 20,37 € |
| 250 | 0,19096 € | 47,74 € |
| 500 | 0,18180 € | 90,90 € |
| 1.000 | 0,17311 € | 173,11 € |
| 2.500 | 0,16226 € | 405,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12966 € | 777,96 € |
| 12.000 | 0,12347 € | 1.481,64 € |
| 18.000 | 0,11999 € | 2.159,82 € |
| 30.000 | 0,11998 € | 3.599,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

