
2367818-1 | |
|---|---|
DigiKey Part Number | 17-2367818-1-ND |
Manufacturer | |
Manufacturer Product Number | 2367818-1 |
Description | DYNAMIC D1000SL REC CONT S SIZE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2367818-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29520 € | 14,76 € |
| 100 | 0,28110 € | 28,11 € |
| 250 | 0,26348 € | 65,87 € |
| 500 | 0,25088 € | 125,44 € |
| 1.000 | 0,23889 € | 238,89 € |
| 2.500 | 0,22392 € | 559,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

