
2367817-1 | |
---|---|
DigiKey Part Number | 17-2367817-1TR-ND - Tape & Reel (TR) 17-2367817-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367817-1 |
Description | DYNAMIC D1000 SL REC CONT S SIZE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2367817-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,23800 € | 2,38 € |
25 | 0,22320 € | 5,58 € |
50 | 0,21260 € | 10,63 € |
100 | 0,20240 € | 20,24 € |
250 | 0,18964 € | 47,41 € |
500 | 0,18056 € | 90,28 € |
1.000 | 0,17193 € | 171,93 € |
2.500 | 0,16116 € | 402,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,12878 € | 772,68 € |
12.000 | 0,12263 € | 1.471,56 € |
18.000 | 0,11917 € | 2.145,06 € |
30.000 | 0,11916 € | 3.574,80 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |