
2367198-6 | |
|---|---|
DigiKey Part Number | 17-2367198-6-ND |
Manufacturer | |
Manufacturer Product Number | 2367198-6 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367198-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21408 € | 53,52 € |
| 500 | 0,20386 € | 101,93 € |
| 1.600 | 0,18778 € | 300,45 € |
| 3.200 | 0,17881 € | 572,19 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




