2363638-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2363638-2
TE Connectivity LUMAWISE Endurance S2 Zhaga Book 18 / Z10 Street Light Connectors | Datasheet Preview

2363638-2

DigiKey Part Number
17-2363638-2-ND
Manufacturer
Manufacturer Product Number
2363638-2
Description
LUMAWISE ENDURANCE S2 RECEPTACLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Board to Cable/Wire Poke-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle
Number of Positions
4
Mounting Type
PCB
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
18-20 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
250V
Current Rating (Amps)
5A
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,13100 €61,31 €
2004,81515 €963,03 €
6004,52488 €2.714,93 €
1.0004,41408 €4.414,08 €
2.0004,28405 €8.568,10 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €