


2363638-1 | |
|---|---|
DigiKey Part Number | 17-2363638-1-ND |
Manufacturer | |
Manufacturer Product Number | 2363638-1 |
Description | LUMAWISE ENDURANCE S2 RECEPTACLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2363638-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 4 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,13100 € | 61,31 € |
| 200 | 4,81515 € | 963,03 € |
| 600 | 4,52488 € | 2.714,93 € |
| 1.000 | 4,41408 € | 4.414,08 € |
| 2.000 | 4,28405 € | 8.568,10 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

