


2361116-1 | |
---|---|
DigiKey Part Number | 17-2361116-1-ND |
Manufacturer | |
Manufacturer Product Number | 2361116-1 |
Description | LUMAWISE ENDURANCE N+ SHORTING C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2361116-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,53000 € | 6,53 € |
10 | 5,54400 € | 55,44 € |
25 | 5,19640 € | 129,91 € |
50 | 4,94820 € | 247,41 € |
100 | 4,71190 € | 471,19 € |
250 | 4,41700 € | 1.104,25 € |
500 | 4,20628 € | 2.103,14 € |
1.000 | 4,00573 € | 4.005,73 € |
Unit Price without VAT: | 6,53000 € |
---|---|
Unit Price with VAT: | 7,77070 € |