


2359482-2 | |
---|---|
DigiKey Part Number | 17-2359482-2-ND |
Manufacturer | |
Manufacturer Product Number | 2359482-2 |
Description | BASE ASSEMBLY, LIGHT CONTROLLER, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Module Base For |
Datasheet | Datasheet |
EDA/CAD Models | 2359482-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module Base | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,30000 € | 6,30 € |
10 | 4,78500 € | 47,85 € |
100 | 3,89350 € | 389,35 € |
500 | 3,50492 € | 1.752,46 € |
Unit Price without VAT: | 6,30000 € |
---|---|
Unit Price with VAT: | 7,49700 € |