



2355444-1 | |
|---|---|
DigiKey Part Number | 17-2355444-1-ND |
Manufacturer | |
Manufacturer Product Number | 2355444-1 |
Description | CONN RJ45 PROTECTION CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ45 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2355444-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ45 Connectors | |
Features | Chain, IP67 | |
Color | Translucent - Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,35000 € | 34,35 € |
| 10 | 29,19800 € | 291,98 € |
| 25 | 27,37040 € | 684,26 € |
| 50 | 26,06500 € | 1.303,25 € |
| 100 | 24,82200 € | 2.482,20 € |
| 250 | 24,25920 € | 6.064,80 € |
| Unit Price without VAT: | 34,35000 € |
|---|---|
| Unit Price with VAT: | 40,87650 € |



