
2354935-1 | |
|---|---|
DigiKey Part Number | 17-2354935-1-ND |
Manufacturer | |
Manufacturer Product Number | 2354935-1 |
Description | CAGE ASSEMBLY, 1X4, QSFP28, TB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2354935-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.004 | 75,49067 € | 3.774.835,46 € |
| Unit Price without VAT: | 75,49067 € |
|---|---|
| Unit Price with VAT: | 89,83390 € |

