



2349050-1 | |
|---|---|
DigiKey Part Number | A145051-ND |
Manufacturer | |
Manufacturer Product Number | 2349050-1 |
Description | 1X3 ZSFP+ CAGE EON W/ BELLY GASK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2349050-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 16 | 11,02688 € | 176,43 € |
| 32 | 10,50031 € | 336,01 € |
| 64 | 9,99938 € | 639,96 € |
| 112 | 9,61241 € | 1.076,59 € |
| 256 | 9,06816 € | 2.321,45 € |
| 512 | 8,67152 € | 4.439,82 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |











