



2344654-6 | |
|---|---|
DigiKey Part Number | 17-2344654-6-ND |
Manufacturer | |
Manufacturer Product Number | 2344654-6 |
Description | WLAN DUAL BAND ANTENNA PCB V 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344654-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88480 € | 22,12 € |
| 100 | 0,78830 € | 78,83 € |
| 300 | 0,73447 € | 220,34 € |
| 500 | 0,71452 € | 357,26 € |
| 1.000 | 0,70580 € | 705,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



