
2342892-3 | |
|---|---|
DigiKey Part Number | 17-2342892-3-ND |
Manufacturer | |
Manufacturer Product Number | 2342892-3 |
Description | CAGE ASSY 1X6 QSFP DD HS STACK N |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2342892-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 832 | 83,94332 € | 69.840,84 € |
| Unit Price without VAT: | 83,94332 € |
|---|---|
| Unit Price with VAT: | 99,89255 € |

