
2339978-7 | |
|---|---|
DigiKey Part Number | A145172-ND |
Manufacturer | |
Manufacturer Product Number | 2339978-7 |
Description | CONN RCPT ZSFP+ 160POS PRESS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2339978-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | zSFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,68000 € | 66,68 € |
| 12 | 55,95583 € | 671,47 € |
| 36 | 51,78611 € | 1.864,30 € |
| 60 | 50,11233 € | 3.006,74 € |
| Unit Price without VAT: | 66,68000 € |
|---|---|
| Unit Price with VAT: | 79,34920 € |










