
2338245-3 | |
|---|---|
DigiKey Part Number | 17-2338245-3-ND |
Manufacturer | |
Manufacturer Product Number | 2338245-3 |
Description | EP2.5 HDR 3P VERT BOSS,RED,UL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2338245-3 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4.2A |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 0,14058 € | 2.024,35 € |
| Unit Price without VAT: | 0,14058 € |
|---|---|
| Unit Price with VAT: | 0,16729 € |

