
2337993-2 | |
---|---|
DigiKey Part Number | A145020TR-ND - Tape & Reel (TR) A145020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2337993-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2337993-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,06000 € | 13,06 € |
10 | 11,09700 € | 110,97 € |
25 | 10,40280 € | 260,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 8,69638 € | 695,71 € |
160 | 8,28150 € | 1.325,04 € |
240 | 8,04804 € | 1.931,53 € |
400 | 7,76345 € | 3.105,38 € |
560 | 7,58154 € | 4.245,66 € |
800 | 7,57765 € | 6.062,12 € |
Unit Price without VAT: | 13,06000 € |
---|---|
Unit Price with VAT: | 15,54140 € |