
2337815-3 | |
|---|---|
DigiKey Part Number | A142226-ND |
Manufacturer | |
Manufacturer Product Number | 2337815-3 |
Description | MINI-SAS HD CABLE ASSEMBLY 30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2337815-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| 10 | 36,83700 € | 368,37 € |
| 25 | 34,53160 € | 863,29 € |
| 50 | 32,88480 € | 1.644,24 € |
| 100 | 31,31680 € | 3.131,68 € |
| 250 | 31,27980 € | 7.819,95 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 51,57460 € |











