
2336491-3 | |
|---|---|
DigiKey Part Number | 17-2336491-3-ND |
Manufacturer | |
Manufacturer Product Number | 2336491-3 |
Description | D2970 HDR 270 DEGREE 3POSN 1ROW |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2336491-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 300V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 1,89400 € | 47,35 € |
| 50 | 1,72240 € | 86,12 € |
| 100 | 1,57980 € | 157,98 € |
| 250 | 1,43124 € | 357,81 € |
| 500 | 1,34450 € | 672,25 € |
| 1.000 | 1,27595 € | 1.275,95 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

