


2334985-2 | |
|---|---|
DigiKey Part Number | A142612-ND |
Manufacturer | |
Manufacturer Product Number | 2334985-2 |
Description | SFP28 32AWG 1.0M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334985-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| 10 | 25,85900 € | 258,59 € |
| 25 | 24,24080 € | 606,02 € |
| 50 | 23,08440 € | 1.154,22 € |
| 100 | 21,98370 € | 2.198,37 € |
| 250 | 21,24236 € | 5.310,59 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |

