
2329915-1 | |
|---|---|
DigiKey Part Number | 17-2329915-1TR-ND - Tape & Reel (TR) 17-2329915-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329915-1 |
Description | PWR SEAL RECPT CONTACT, 22-26 AW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2329915-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,05512 € | 13,78 € |
| 500 | 0,05246 € | 26,23 € |
| 1.000 | 0,04994 € | 49,94 € |
| 2.500 | 0,04681 € | 117,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04235 € | 211,75 € |
| 10.000 | 0,04032 € | 403,20 € |
| 15.000 | 0,03918 € | 587,70 € |
| 25.000 | 0,03780 € | 945,00 € |
| 35.000 | 0,03691 € | 1.291,85 € |
| 50.000 | 0,03599 € | 1.799,50 € |
| 125.000 | 0,03374 € | 4.217,50 € |
| 250.000 | 0,03213 € | 8.032,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



