
2322343-2 | |
|---|---|
DigiKey Part Number | 17-2322343-2TR-ND - Tape & Reel (TR) 17-2322343-2CT-ND - Cut Tape (CT) 17-2322343-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2322343-2 |
Description | WIRE2WIRE,STD,SMZ FOR AL WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-22 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2322343-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,06012 € | 15,03 € |
| 500 | 0,05724 € | 28,62 € |
| 1.000 | 0,05450 € | 54,50 € |
| 2.500 | 0,05108 € | 127,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,03514 € | 1.757,00 € |
| 100.000 | 0,03389 € | 3.389,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








