2321924-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321924-3

DigiKey Part Number
17-2321924-3-ND
Manufacturer
Manufacturer Product Number
2321924-3
Description
CONN RCPT HSG 3POS 2.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2321924-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Glow Wire Compliant, Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.069
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,72500 €7,25 €
250,67880 €16,97 €
500,64660 €32,33 €
1000,61560 €61,56 €
2500,57704 €144,26 €
5000,54946 €274,73 €
1.7000,50400 €856,80 €
3.4000,47995 €1.631,83 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €