


2317222-2 | |
|---|---|
DigiKey Part Number | 17-2317222-2-ND |
Manufacturer | |
Manufacturer Product Number | 2317222-2 |
Description | 2P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 15 | 0,71600 € | 10,74 € |
| 30 | 0,68133 € | 20,44 € |
| 60 | 0,64883 € | 38,93 € |
| 105 | 0,62362 € | 65,48 € |
| 255 | 0,58569 € | 149,35 € |
| 510 | 0,55771 € | 284,43 € |
| 1.005 | 0,53162 € | 534,28 € |
| 2.505 | 0,49846 € | 1.248,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

