
2316815-3 | |
|---|---|
DigiKey Part Number | 17-2316815-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316815-3 |
Description | HD3 TAB CONTACT AU0.38 L SIZE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316815-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,20247 € | 2.429,64 € |
| Unit Price without VAT: | 0,20247 € |
|---|---|
| Unit Price with VAT: | 0,24094 € |


