
2316670-4 | |
|---|---|
DigiKey Part Number | 17-2316670-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316670-4 |
Description | HD1 REC CONTACT AU0.38 2L SIZE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316670-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,17589 € | 4.221,36 € |
| Unit Price without VAT: | 0,17589 € |
|---|---|
| Unit Price with VAT: | 0,20931 € |


