
2316113-5 | |
|---|---|
DigiKey Part Number | 17-2316113-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316113-5 |
Description | 2MM,REC,CNT,CRIMP,24-28AWG,0.76U |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2316113-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17987 € | 2.698,05 € |
| Unit Price without VAT: | 0,17987 € |
|---|---|
| Unit Price with VAT: | 0,21405 € |


