
2316104-4 | |
|---|---|
DigiKey Part Number | 17-2316104-4-ND |
Manufacturer | |
Manufacturer Product Number | 2316104-4 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316104-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,45810 € | 45,81 € |
| 250 | 0,42940 € | 107,35 € |
| 500 | 0,40888 € | 204,44 € |
| 1.000 | 0,38935 € | 389,35 € |
| 2.500 | 0,36497 € | 912,43 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



