
2315744-4 | |
|---|---|
DigiKey Part Number | 17-2315744-4-ND |
Manufacturer | |
Manufacturer Product Number | 2315744-4 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315744-4 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.600 | 0,09259 € | 1.629,58 € |
| Unit Price without VAT: | 0,09259 € |
|---|---|
| Unit Price with VAT: | 0,11018 € |

