
2309873-1 | |
|---|---|
DigiKey Part Number | 17-2309873-1-ND |
Manufacturer | |
Manufacturer Product Number | 2309873-1 |
Description | 6POS,NANOMQS,REC HSG ASSY,COD A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2309873-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,49000 € | 12,25 € |
| 50 | 0,46660 € | 23,33 € |
| 100 | 0,44430 € | 44,43 € |
| 250 | 0,41644 € | 104,11 € |
| 500 | 0,39652 € | 198,26 € |
| 1.800 | 0,36225 € | 652,05 € |
| 3.600 | 0,34496 € | 1.241,86 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





