
2309413-3 | |
|---|---|
DigiKey Part Number | 17-2309413-3TR-ND - Tape & Reel (TR) 17-2309413-3CT-ND - Cut Tape (CT) 17-2309413-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2309413-3 |
Description | DDR4 SODIMM 260P 9.2H STD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309413-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,37200 € | 59,30 € |
| 50 | 2,25860 € | 112,93 € |
| 100 | 2,15070 € | 215,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,91520 € | 478,80 € |
| 500 | 1,82380 € | 911,90 € |
| 750 | 1,77239 € | 1.329,29 € |
| 1.250 | 1,70968 € | 2.137,10 € |
| 1.750 | 1,66960 € | 2.921,80 € |
| 2.500 | 1,62815 € | 4.070,38 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |




