



2308171-3 | |
|---|---|
DigiKey Part Number | A129590-ND |
Manufacturer | |
Manufacturer Product Number | 2308171-3 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2308171-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | ZQSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,68000 € | 84,68 € |
| 18 | 69,05667 € | 1.243,02 € |
| 27 | 67,11074 € | 1.811,99 € |
| 54 | 65,07778 € | 3.514,20 € |
| Unit Price without VAT: | 84,68000 € |
|---|---|
| Unit Price with VAT: | 100,76920 € |










