2303075-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2303075-2

DigiKey Part Number
A137035-ND
Manufacturer
Manufacturer Product Number
2303075-2
Description
CONN XFP CAGE W/HSINK PRESS R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2303075-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
XFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14417,72951 €2.553,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,72951 €
Unit Price with VAT:21,09812 €