



2302486-1 | |
|---|---|
DigiKey Part Number | A139383-ND |
Manufacturer | |
Manufacturer Product Number | 2302486-1 |
Description | CONN BACKSHELL 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302486-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,85200 € | 88,52 € |
| 25 | 8,29760 € | 207,44 € |
| 50 | 7,90140 € | 395,07 € |
| 100 | 7,52440 € | 752,44 € |
| 250 | 7,05360 € | 1.763,40 € |
| 500 | 6,71726 € | 3.358,63 € |
| 1.000 | 6,57626 € | 6.576,26 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |











