
2301997-2 | |
|---|---|
DigiKey Part Number | A126261-ND |
Manufacturer | |
Manufacturer Product Number | 2301997-2 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301997-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.006" (25.55mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 10 | 9,96900 € | 99,69 € |
| 40 | 9,03950 € | 361,58 € |
| 80 | 8,60800 € | 688,64 € |
| 120 | 8,36533 € | 1.003,84 € |
| 280 | 7,88021 € | 2.206,46 € |
| 520 | 7,54381 € | 3.922,78 € |
| 1.000 | 7,20408 € | 7.204,08 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |







