HFJ11-E1G01E-L12RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ11-1G01E-L12RL

DigiKey Part Number
5843-HFJ11-1G01E-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJ11-1G01E-L12RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.64mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.773
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,80200 €48,02 €
264,48885 €116,71 €
524,27442 €222,27 €
1044,07048 €423,33 €
2603,81558 €992,05 €
5203,63360 €1.889,47 €
1.0143,46651 €3.515,04 €
2.5223,25094 €8.198,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,72350 €