



2301995-2 | |
|---|---|
DigiKey Part Number | A126228TR-ND - Tape & Reel (TR) A126228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301995-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301995-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,65900 € | 56,59 € |
| 25 | 5,30400 € | 132,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,64163 € | 371,33 € |
| 160 | 4,42013 € | 707,22 € |
| 240 | 4,29554 € | 1.030,93 € |
| 400 | 4,14355 € | 1.657,42 € |
| 560 | 4,04641 € | 2.265,99 € |
| 800 | 3,94595 € | 3.156,76 € |
| 2.000 | 3,81108 € | 7.622,16 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |






