
229969-4 | |
|---|---|
DigiKey Part Number | A24285-ND |
Manufacturer | |
Manufacturer Product Number | 229969-4 |
Description | COVER DUST RCPT CHAMP 24 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 229969-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64729 € | 1.941,87 € |
| Unit Price without VAT: | 0,64729 € |
|---|---|
| Unit Price with VAT: | 0,77028 € |

