
2298107-4 | |
|---|---|
DigiKey Part Number | 17-2298107-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2298107-4 |
Description | DYNAMIC D-3 FMLB REC CONT AU0.38 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp Stamped |
EDA/CAD Models | 2298107-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,47610 € | 5.713,20 € |
| Unit Price without VAT: | 0,47610 € |
|---|---|
| Unit Price with VAT: | 0,56656 € |


